



ANT21SEBQE | |
|---|---|
DigiKey Part Number | 2449-ANT21SEBQE-ND |
Manufacturer | |
Manufacturer Product Number | ANT21SEBQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | - | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 44,85200 Kč | 448,52 Kč |
| 25 | 42,29840 Kč | 1 057,46 Kč |
| 50 | 40,46320 Kč | 2 023,16 Kč |
| 200 | 37,02260 Kč | 7 404,52 Kč |
| 400 | 35,40998 Kč | 14 163,99 Kč |
| 600 | 34,49797 Kč | 20 698,78 Kč |
| 1 000 | 33,38115 Kč | 33 381,15 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |











