10kCT Impedance Primary Ohms 2kCT Impedance Secondary Ohms 2.24:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-21

DigiKey Part Number
237-1141-ND
Manufacturer
Manufacturer Product Number
SP-21
Description
AUDIO XFMR 10KCT / 2KCT TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10kCT Impedance Primary Ohms 2kCT Impedance Secondary Ohms 2.24:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SP-21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
2.24:1
Impedance - Primary (Ohms)
10kCT
Impedance - Secondary (Ohms)
2kCT
DC Resistance (DCR) - Primary
1.05kOhm
DC Resistance (DCR) - Secondary
330Ohm
Transformer Type
Audio Coupling
Frequency Range
300Hz ~ 100kHz
Frequency Response
±2dB
Voltage - Isolation
1000VRMS @ 1 Second
Insertion Loss
-
Return Loss
-
Power Level
50mW
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.410" L x 0.310" W (10.41mm x 7.87mm)
Height - Seated (Max)
0.465" (11.80mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,71000 Kč372,71 Kč
10335,77900 Kč3 357,79 Kč
25321,97480 Kč8 049,37 Kč
50311,86220 Kč15 593,11 Kč
100302,02470 Kč30 202,47 Kč
250289,44232 Kč72 360,58 Kč
500280,24140 Kč140 120,70 Kč
Manufacturers Standard Package
Unit Price without VAT:372,71000 Kč
Unit Price with VAT:450,97910 Kč