Stomp Box Aluminum Green Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stomp Box Aluminum Green Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm)
Hammond 1590 Series Enclosures | Digi-Key Daily
Hammond Stomp Boxes | Digi-Key Daily

1590BGR

DigiKey Part Number
HM499-ND
Manufacturer
Manufacturer Product Number
1590BGR
Description
STOMP BOX ALUM 4.41"L X 2.38"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stomp Box Aluminum Green Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1590BGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Green
Packaging
Bulk
Thickness
0.080" (2.03mm)
Part Status
Active
Ratings
Container Type
Stomp Box
Shipping Info
Shipped from DigiKey
Size / Dimension
4.409" L x 2.382" W (111.99mm x 60.50mm)
Weight
0.494 lb (224.07 g)
Height
1.220" (30.99mm)
Base Product Number
Area (L x W)
10.4in² (67cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Factory Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1306,78000 Kč306,78 Kč
5257,98200 Kč1 289,91 Kč
10239,65100 Kč2 396,51 Kč
25217,53960 Kč5 438,49 Kč
50202,26920 Kč10 113,46 Kč
100188,13540 Kč18 813,54 Kč
250173,25080 Kč43 312,70 Kč
Manufacturers Standard Package
Unit Price without VAT:306,78000 Kč
Unit Price with VAT:371,20380 Kč
Alternate Color
BOX ALUM 4.41"L X 2.38"W
In-Stock: 1015
Unit Price: 242,76000 Kč
BOX ALUM BLACK 4.41"L X 2.38"W
In-Stock: 468
Unit Price: 306,78000 Kč
BOX ALUM GRAY 4.41"L X 2.38"W
In-Stock: 4
Unit Price: 275,50000 Kč
STOMP BOX ALUM 4.41"L X 2.38"W
In-Stock: 8
Unit Price: 306,78000 Kč
STOMP BOX ALUM 4.41"L X 2.38"W
In-Stock: 14
Unit Price: 306,78000 Kč