




1590BLG | |
|---|---|
DigiKey Part Number | HM489-ND |
Manufacturer | |
Manufacturer Product Number | 1590BLG |
Description | STOMP BOX ALUM 4.41"L X 2.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stomp Box Aluminum Gray Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BLG Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Ratings |
Container Type Stomp Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.409" L x 2.382" W (111.99mm x 60.50mm) | Weight 0.494 lb (224.07 g) |
Height 1.220" (30.99mm) | Base Product Number |
Area (L x W) 10.4in² (67cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,78000 Kč | 306,78 Kč |
| 5 | 257,98200 Kč | 1 289,91 Kč |
| 10 | 239,65100 Kč | 2 396,51 Kč |
| 25 | 217,53960 Kč | 5 438,49 Kč |
| 50 | 202,26920 Kč | 10 113,46 Kč |
| 100 | 188,13540 Kč | 18 813,54 Kč |
| 250 | 173,25080 Kč | 43 312,70 Kč |
| Unit Price without VAT: | 306,78000 Kč |
|---|---|
| Unit Price with VAT: | 371,20380 Kč |












