Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
7101P3YCQE
7101P3YCQE

7101P3YCQE

DigiKey Part Number
CKN1001-ND
Manufacturer
Manufacturer Product Number
7101P3YCQE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7101P3YCQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Anti-Rotation
Mfr
Actuator Length
11.43mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,55000 Kč314,55 Kč
10271,42000 Kč2 714,20 Kč
25255,92360 Kč6 398,09 Kč
50244,76940 Kč12 238,47 Kč
100234,08150 Kč23 408,15 Kč
300218,05233 Kč65 415,70 Kč
500210,96102 Kč105 480,51 Kč
1 000201,68999 Kč201 689,99 Kč
Manufacturers Standard Package
Unit Price without VAT:314,55000 Kč
Unit Price with VAT:380,60550 Kč