



7105P3YZQE | |
|---|---|
DigiKey Part Number | CKN1465-ND |
Manufacturer | |
Manufacturer Product Number | 7105P3YZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7105P3YZQE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,92000 Kč | 334,92 Kč |
| 10 | 289,12100 Kč | 2 891,21 Kč |
| 25 | 272,61280 Kč | 6 815,32 Kč |
| 50 | 260,72800 Kč | 13 036,40 Kč |
| 100 | 249,33870 Kč | 24 933,87 Kč |
| 300 | 232,25957 Kč | 69 677,87 Kč |
| 500 | 224,70548 Kč | 112 352,74 Kč |
| Unit Price without VAT: | 334,92000 Kč |
|---|---|
| Unit Price with VAT: | 405,25320 Kč |









