

E103SYZGE | |
|---|---|
DigiKey Part Number | CKN9850-ND |
Manufacturer | |
Manufacturer Product Number | E103SYZGE |
Description | SWITCH TOGGLE SPDT 7.5A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E103SYZGE Models |
Category | Actuator Length 10.16mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Tray | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Obsolete | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 7.5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E103SYZQE | C&K | 0 | CKN10971-ND | 264,03000 Kč | Parametric Equivalent |
| 2M1-SP3-T6-B1-M1QE | Carling Technologies | 0 | 432-1154-ND | 149,53000 Kč | Similar |
| 2MS-WSP3-T1-B1-M1GE | Carling Technologies | 0 | 432-2MS-WSP3-T1-B1-M1GE-ND | 133,28750 Kč | Similar |
| 2MS-WSP3-T1-B1-M1PE | Carling Technologies | 0 | 432-2MS-WSP3-T1-B1-M1PE-ND | 133,28750 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,26000 Kč | 279,26 Kč |
| 10 | 240,94400 Kč | 2 409,44 Kč |
| Unit Price without VAT: | 279,26000 Kč |
|---|---|
| Unit Price with VAT: | 337,90460 Kč |

