Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


E103SYZQE | |
|---|---|
DigiKey Part Number | CKN10971-ND |
Manufacturer | |
Manufacturer Product Number | E103SYZQE |
Description | SWITCH TOGGLE SPDT 7.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E103SYZQE Models |
Category | Actuator Length 10.16mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 7.5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E103SYZGE | C&K | 24 | CKN9850-ND | 279,26000 Kč | Parametric Equivalent |
| 100AWSP3T1B1M1QE | E-Switch | 0 | 141-100AWSP3T1B1M1QE-ND | 49,85910 Kč | Similar |
| 100SP3T1B1M1QEH | E-Switch | 2 716 | EG2375-ND | 105,32000 Kč | Similar |
| 100SP3T4B1M1QEH | E-Switch | 839 | EG2385-ND | 72,37000 Kč | Similar |
| 100SP3T6B11M3QEH | E-Switch | 0 | 100SP3T6B11M3QEH-ND | 59,09623 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,03000 Kč | 264,03 Kč |
| 10 | 227,86700 Kč | 2 278,67 Kč |
| 25 | 214,87000 Kč | 5 371,75 Kč |
| 50 | 205,50600 Kč | 10 275,30 Kč |
| 100 | 196,53810 Kč | 19 653,81 Kč |
| 300 | 183,08697 Kč | 54 926,09 Kč |
| 500 | 177,13702 Kč | 88 568,51 Kč |
| 1 000 | 169,35667 Kč | 169 356,67 Kč |
| Unit Price without VAT: | 264,03000 Kč |
|---|---|
| Unit Price with VAT: | 319,47630 Kč |









