Parametric Equivalent
Similar
Similar
Similar
Similar

34ASP31B1M1QT | |
|---|---|
DigiKey Part Number | 34ASP31B1M1QT-ND |
Manufacturer | |
Manufacturer Product Number | 34ASP31B1M1QT |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34ASP31B5M1GT | Grayhill Inc. | 0 | 34ASP31B5M1GT-ND | 128,79106 Kč | Parametric Equivalent |
| 100SP3T1B1M1QEH | E-Switch | 2 716 | EG2375-ND | 105,32000 Kč | Similar |
| 100SP3T6B11M3QEH | E-Switch | 0 | 100SP3T6B11M3QEH-ND | 59,09623 Kč | Similar |
| 7103P3YZGE | C&K | 19 | CKN9692-ND | 294,90000 Kč | Similar |
| 7103P3YZQE | C&K | 56 | CKN1024-ND | 321,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 104,38178 Kč | 52 190,89 Kč |
| Unit Price without VAT: | 104,38178 Kč |
|---|---|
| Unit Price with VAT: | 126,30195 Kč |






