A121S1DZG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Carling Technologies
In Stock: 0
Unit Price: 134,19820 Kč
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: 134,19820 Kč
Datasheet
Image for A121S1DZG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A121S1DZG

DigiKey Part Number
A121S1DZG-ND
Manufacturer
Manufacturer Product Number
A121S1DZG
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Bushing Thread
1/4-40
Mounting Type
Panel Mount
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 90°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
6A (AC/DC)
Electrical Life
60,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2MS-WSP3-T1-B1-M1GECarling Technologies0432-2MS-WSP3-T1-B1-M1GE-ND134,19820 KčSimilar
2MS-WSP3-T1-B1-M1PECarling Technologies0432-2MS-WSP3-T1-B1-M1PE-ND134,19820 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1344,16000 Kč344,16 Kč
Manufacturers Standard Package
Unit Price without VAT:344,16000 Kč
Unit Price with VAT:416,43360 Kč