Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
100SP3T4B1M1QEH
100SP3T4B1M1QEH
Additional Requirements for Selecting a Switch

100SP3T4B1M1QEH

DigiKey Part Number
EG2385-ND
Manufacturer
Manufacturer Product Number
100SP3T4B1M1QEH
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP3T4B1M1QEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
16.26mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 849
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,86000 Kč72,86 Kč
1062,99400 Kč629,94 Kč
2559,41600 Kč1 485,40 Kč
6655,83242 Kč3 684,94 Kč
13253,40492 Kč7 049,45 Kč
26451,07765 Kč13 484,50 Kč
52848,84858 Kč25 792,05 Kč
1 05646,71299 Kč49 328,92 Kč
Manufacturers Standard Package
Unit Price without VAT:72,86000 Kč
Unit Price with VAT:88,16060 Kč