




100SP3T6B11M1QEH | |
|---|---|
DigiKey Part Number | EG2386-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T6B11M1QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T6B11M1QEH Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 12.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,99000 Kč | 106,99 Kč |
| 10 | 92,39000 Kč | 923,90 Kč |
| 25 | 87,12600 Kč | 2 178,15 Kč |
| 96 | 79,92000 Kč | 7 672,32 Kč |
| 192 | 76,43651 Kč | 14 675,81 Kč |
| 288 | 74,46646 Kč | 21 446,34 Kč |
| 576 | 71,21175 Kč | 41 017,97 Kč |
| 1 056 | 68,47754 Kč | 72 312,28 Kč |
| Unit Price without VAT: | 106,99000 Kč |
|---|---|
| Unit Price with VAT: | 129,45790 Kč |







