




100SP4T6B11M2QEH | |
|---|---|
DigiKey Part Number | EG2392-ND |
Manufacturer | |
Manufacturer Product Number | 100SP4T6B11M2QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP4T6B11M2QEH Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 12.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 85,50400 Kč | 855,04 Kč |
| 25 | 80,63240 Kč | 2 015,81 Kč |
| 96 | 73,96542 Kč | 7 100,68 Kč |
| 192 | 70,74250 Kč | 13 582,56 Kč |
| 288 | 68,92010 Kč | 19 848,99 Kč |
| 576 | 65,90819 Kč | 37 963,12 Kč |
| 1 056 | 63,37857 Kč | 66 927,77 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |






