Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
EG2370-ND
EG2370-ND
Additional Requirements for Selecting a Switch

100SP1T6B11M2QEH

DigiKey Part Number
EG2370-ND
Manufacturer
Manufacturer Product Number
100SP1T6B11M2QEH
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP1T6B11M2QEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Anti-Rotation
Mfr
Actuator Length
12.30mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7101P3YCQEC&K196CKN1001-ND314,55000 KčParametric Equivalent
In-Stock: 622
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1072,31700 Kč723,17 Kč
2568,19320 Kč1 704,83 Kč
9662,55875 Kč6 005,64 Kč
19259,83448 Kč11 488,22 Kč
28858,29351 Kč16 788,53 Kč
57655,74786 Kč32 110,77 Kč
1 05653,60913 Kč56 611,24 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč