




100SP3T6B11M1QE | |
|---|---|
DigiKey Part Number | 100SP3T6B11M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T6B11M1QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T6B11M1QE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 12.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7103P3DZQE | C&K | 5 | CKN11601-ND | 11,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,26000 Kč | 89,26 Kč |
| 10 | 76,99900 Kč | 769,99 Kč |
| 25 | 72,61880 Kč | 1 815,47 Kč |
| 50 | 69,46540 Kč | 3 473,27 Kč |
| 100 | 66,44150 Kč | 6 644,15 Kč |
| 270 | 62,33167 Kč | 16 829,55 Kč |
| 540 | 59,60965 Kč | 32 189,21 Kč |
| 1 080 | 57,00117 Kč | 61 561,26 Kč |
| Unit Price without VAT: | 89,26000 Kč |
|---|---|
| Unit Price with VAT: | 108,00460 Kč |




