




100DP1T6B11M1QEH | |
|---|---|
DigiKey Part Number | EG2408-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T6B11M1QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T6B11M1QEH Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 12.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2M1-DP1-T6-B1-M1QE | Carling Technologies | 722 | 432-1156-ND | 161,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,96000 Kč | 120,96 Kč |
| 10 | 104,46500 Kč | 1 044,65 Kč |
| 25 | 98,51320 Kč | 2 462,83 Kč |
| 96 | 90,36302 Kč | 8 674,85 Kč |
| 192 | 86,42214 Kč | 16 593,05 Kč |
| 288 | 84,19465 Kč | 24 248,06 Kč |
| 576 | 80,51309 Kč | 46 375,54 Kč |
| 1 056 | 77,42012 Kč | 81 755,65 Kč |
| Unit Price without VAT: | 120,96000 Kč |
|---|---|
| Unit Price with VAT: | 146,36160 Kč |






