Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8C1021-Z

DigiKey Part Number
563-1660-ND
Manufacturer
Manufacturer Product Number
8C1021-Z
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Anti-Rotation
Mfr
Actuator Length
11.40mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Sealed - Flux Protection
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,05000 Kč167,05 Kč
10144,21600 Kč1 442,16 Kč
25135,99440 Kč3 399,86 Kč
50130,07580 Kč6 503,79 Kč
100124,40720 Kč12 440,72 Kč
250117,27716 Kč29 319,29 Kč
500112,14502 Kč56 072,51 Kč
1 000107,22897 Kč107 228,97 Kč
Manufacturers Standard Package
Unit Price without VAT:167,05000 Kč
Unit Price with VAT:202,13050 Kč