
3575 | |
|---|---|
DigiKey Part Number | 1528-2358-ND |
Manufacturer | |
Manufacturer Product Number | 3575 |
Description | TOUCH SCREEN BREAKOUT BOARD FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector to Plated Through Hole FPC Connector 4 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Package Accepted FPC Connector |
Manufacturer Adafruit Industries LLC | Number of Positions 4 |
Packaging Bulk | Pitch 0.039" (1.00mm) |
Part Status Active | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Proto Board Type Connector to Plated Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |







