
334 | |
|---|---|
DigiKey Part Number | 1528-1063-ND |
Manufacturer | |
Manufacturer Product Number | 334 |
Description | BREAKOUT TOUCH 4COND 0.5MM FPC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector to Plated Through Hole FPC 4 0.020" (0.50mm) |
Datasheet | Datasheet |
Category | Package Accepted FPC |
Manufacturer Adafruit Industries LLC | Number of Positions 4 |
Packaging Bulk | Pitch 0.020" (0.50mm) |
Part Status Active | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Proto Board Type Connector to Plated Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |











