40 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-40-A-0101-A-4-06-4-T

DigiKey Part Number
2073-05-40-A-0101-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-40-A-0101-A-4-06-4-T
Description
CABLE FFC/FPC 40POS 0.5MM 3.98"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
3.976" (101.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1026,18500 Kč261,85 Kč
2524,54240 Kč613,56 Kč
5023,36660 Kč1 168,33 Kč
10022,24950 Kč2 224,95 Kč
30020,58713 Kč6 176,14 Kč
50019,85822 Kč9 929,11 Kč
1 00018,91017 Kč18 910,17 Kč
2 50017,72676 Kč44 316,90 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč