
CDBER0230L | |
|---|---|
DigiKey Part Number | 641-1264-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBER0230L |
Description | DIODE SCHOTTKY 30V 200MA 0503 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
EDA/CAD Models | CDBER0230L Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 0503/SOD-723F |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,23206 Kč | 4 928,24 Kč |
| 8 000 | 1,11137 Kč | 8 890,96 Kč |
| 12 000 | 1,04983 Kč | 12 597,96 Kč |
| 20 000 | 0,98064 Kč | 19 612,80 Kč |
| 28 000 | 0,93965 Kč | 26 310,20 Kč |
| 40 000 | 0,93777 Kč | 37 510,80 Kč |
| Unit Price without VAT: | 1,23206 Kč |
|---|---|
| Unit Price with VAT: | 1,49079 Kč |

