
IQE050N08NM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE050N08NM5ATMA1TR-ND - Tape & Reel (TR) 448-IQE050N08NM5ATMA1CT-ND - Cut Tape (CT) 448-IQE050N08NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE050N08NM5ATMA1 |
Description | TRENCH 40<-<100V PG-TSON-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 16A (Ta), 101A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-TSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IQE050N08NM5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 49µA | |
Gate Charge (Qg) (Max) @ Vgs | 43.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2900 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,57000 Kč | 69,57 Kč |
| 10 | 46,13800 Kč | 461,38 Kč |
| 100 | 32,45730 Kč | 3 245,73 Kč |
| 500 | 26,26080 Kč | 13 130,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 23,47545 Kč | 117 377,25 Kč |
| Unit Price without VAT: | 69,57000 Kč |
|---|---|
| Unit Price with VAT: | 84,17970 Kč |


