
ADA4084-4ARUZ-RL | |
|---|---|
DigiKey Part Number | ADA4084-4ARUZ-RLTR-ND - Tape & Reel (TR) ADA4084-4ARUZ-RLCT-ND - Cut Tape (CT) ADA4084-4ARUZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4084-4ARUZ-RL |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-4ARUZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.6V/µs | |
Gain Bandwidth Product | 15.9 MHz | |
-3db Bandwidth | 13.9 MHz | |
Current - Input Bias | 140 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 625µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,40000 Kč | 290,40 Kč |
| 10 | 228,96200 Kč | 2 289,62 Kč |
| 25 | 213,63360 Kč | 5 340,84 Kč |
| 100 | 202,39970 Kč | 20 239,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 175,70278 Kč | 439 256,95 Kč |
| Unit Price without VAT: | 290,40000 Kč |
|---|---|
| Unit Price with VAT: | 351,38400 Kč |










