


SSC54HE3_A/H | |
|---|---|
DigiKey Part Number | SSC54HE3_A/HGITR-ND - Tape & Reel (TR) SSC54HE3_A/HGICT-ND - Cut Tape (CT) SSC54HE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC54HE3_A/H |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 100 | 10,95890 Kč | 1 095,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 7,88512 Kč | 6 702,35 Kč |
| 1 700 | 7,19182 Kč | 12 226,09 Kč |
| 2 550 | 6,83843 Kč | 17 438,00 Kč |
| 4 250 | 6,44135 Kč | 27 375,74 Kč |
| 5 950 | 6,20613 Kč | 36 926,47 Kč |
| 8 500 | 5,97754 Kč | 50 809,09 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


