
TLV3012BQDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV3012BQDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV3012BQDCKRQ1CT-ND - Cut Tape (CT) 296-TLV3012BQDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3012BQDCKRQ1 |
Description | AUTOMOTIVE MICROPOWER COMPARATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | 0.5mA @ 5.5V | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 74dB CMRR, -80dB PSRR | |
Propagation Delay (Max) | 13.5µs (Typ) | |
Hysteresis | 8mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 50,73100 Kč | 507,31 Kč |
| 25 | 46,48960 Kč | 1 162,24 Kč |
| 100 | 41,82380 Kč | 4 182,38 Kč |
| 250 | 39,60140 Kč | 9 900,35 Kč |
| 500 | 39,00210 Kč | 19 501,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,79606 Kč | 107 388,18 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |









