
TLV3012AQDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-43575-2-ND - Tape & Reel (TR) 296-43575-1-ND - Cut Tape (CT) 296-43575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3012AQDCKRQ1 |
Description | IC COMPARATR 1 W/VOLT REF SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3012AQDCKRQ1 Models |
Category | Current - Quiescent (Max) 5µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 74dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 13.5µs |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type with Voltage Reference | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Push-Pull | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 15mV @ 5.5V | Supplier Device Package SC-70-6 |
Current - Input Bias (Max) 10pA @ 5.5V | Base Product Number |
Current - Output (Typ) 0.5mA @ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 51,00400 Kč | 510,04 Kč |
| 25 | 46,74160 Kč | 1 168,54 Kč |
| 100 | 42,05480 Kč | 4 205,48 Kč |
| 250 | 39,82060 Kč | 9 955,15 Kč |
| 500 | 39,22678 Kč | 19 613,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,99806 Kč | 107 994,18 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |







