10V Clamp Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZESD7104MUTAG

DigiKey Part Number
488-SZESD7104MUTAGTR-ND - Tape & Reel (TR)
488-SZESD7104MUTAGCT-ND - Cut Tape (CT)
488-SZESD7104MUTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD7104MUTAG
Description
TVS DIODE 5VWM 10VC 10UDFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10V Clamp Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
SZESD7104MUTAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Capacitance @ Frequency
0.3pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
10-UFDFN
Voltage - Breakdown (Min)
5.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1015,74900 Kč157,49 Kč
10010,32470 Kč1 032,47 Kč
5007,99184 Kč3 995,92 Kč
1 0007,24032 Kč7 240,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,81988 Kč17 459,64 Kč
6 0005,37472 Kč32 248,32 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč