Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 18.48V 1.2A 4.5V - 21V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3610GQV-P

DigiKey Part Number
1589-1250-2-ND - Tape & Reel (TR)
1589-1250-1-ND - Cut Tape (CT)
1589-1250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3610GQV-P
Description
DC DC CONVERTER 0.8-18.48V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 18.48V 1.2A 4.5V - 21V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3610GQV-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
20-PowerLFQFN Module
Number of Outputs
1
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
Voltage - Input (Min)
4.5V
Supplier Device Package
20-QFN (3x5)
Voltage - Input (Max)
21V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPM3610GQV-ZMonolithic Power Systems Inc.5251589-1763-1-ND52,29000 KčDirect
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1044,74700 Kč447,47 Kč
2540,93760 Kč1 023,44 Kč
10036,75490 Kč3 675,49 Kč
25034,76092 Kč8 690,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,55858 Kč16 779,29 Kč
1 00032,56874 Kč32 568,74 Kč
1 50032,07319 Kč48 109,78 Kč
2 50031,52404 Kč78 810,10 Kč
3 50031,20309 Kč109 210,82 Kč
5 00030,89440 Kč154 472,00 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč