5 A 24 V Fuse Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC10502WHTH

DigiKey Part Number
2315-FMC10502WHTHTR-ND - Tape & Reel (TR)
2315-FMC10502WHTHCT-ND - Cut Tape (CT)
2315-FMC10502WHTHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMC10502WHTH
Description
FUSE CHIP 5A 24VDC 0402
Customer Reference
Detailed Description
5 A 24 V Fuse Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Approval Agency
CSA, UL
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.039" L x 0.020" W x 0.014" H (1.00mm x 0.50mm x 0.35mm)
Current Rating (Amps)
DC Cold Resistance
0.014 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 686
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
50,71000 Kč3,55 Kč
100,66700 Kč6,67 Kč
500,55480 Kč27,74 Kč
1000,51100 Kč51,10 Kč
2500,45964 Kč114,91 Kč
5000,42420 Kč212,10 Kč
1 0000,39125 Kč391,25 Kč
5 0000,32451 Kč1 622,55 Kč
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč