
ERB-RD5R00X | |
|---|---|
DigiKey Part Number | P121391TR-ND - Tape & Reel (TR) P121391CT-ND - Cut Tape (CT) P121391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RD5R00X |
Description | FUSE BOARD MOUNT 5A 32VDC 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RD5R00X Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Approval Agency cUL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 5 | 5,59000 Kč | 27,95 Kč |
| 10 | 5,17200 Kč | 51,72 Kč |
| 50 | 4,28380 Kč | 214,19 Kč |
| 100 | 3,95420 Kč | 395,42 Kč |
| 250 | 3,55460 Kč | 888,65 Kč |
| 500 | 3,27974 Kč | 1 639,87 Kč |
| 1 000 | 3,02488 Kč | 3 024,88 Kč |
| 5 000 | 2,50366 Kč | 12 518,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,24001 Kč | 22 400,10 Kč |
| 20 000 | 2,06172 Kč | 41 234,40 Kč |
| 30 000 | 1,97606 Kč | 59 281,80 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |






