
DF2B5M4SL,L3F | |
|---|---|
DigiKey Part Number | DF2B5M4SLL3FTR-ND - Tape & Reel (TR) DF2B5M4SLL3FCT-ND - Cut Tape (CT) DF2B5M4SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B5M4SL,L3F |
Description | TVS DIODE 3.6VWM 24VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B5M4SL,L3F Models |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power - Peak Pulse 30W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 0.2pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 100 | 2,60490 Kč | 260,49 Kč |
| 500 | 1,92246 Kč | 961,23 Kč |
| 1 000 | 1,70118 Kč | 1 701,18 Kč |
| 2 000 | 1,51484 Kč | 3 029,68 Kč |
| 5 000 | 1,31248 Kč | 6 562,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,18722 Kč | 11 872,20 Kč |
| 20 000 | 1,08179 Kč | 21 635,80 Kč |
| 30 000 | 1,02804 Kč | 30 841,20 Kč |
| 50 000 | 0,96765 Kč | 48 382,50 Kč |
| 70 000 | 0,93188 Kč | 65 231,60 Kč |
| 100 000 | 0,89711 Kč | 89 711,00 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |





