Connector Header Through Hole, Right Angle 12 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 12 position 0.118" (3.00mm)
430451223
430451223
Conectores de alimentación Micro-Fit

0430451223

DigiKey Part Number
WM14570-ND
Manufacturer
Manufacturer Product Number
0430451223
Description
CONN HEADER R/A 12POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430451223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.125" (3.18mm)
Mfr
Insulation Height
0.290" (7.37mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Board Lock
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1138,80000 Kč138,80 Kč
18113,17944 Kč2 037,23 Kč
36107,77222 Kč3 879,80 Kč
54104,73333 Kč5 655,60 Kč
10899,73269 Kč10 771,13 Kč
25293,94607 Kč23 674,41 Kč
50489,46399 Kč45 089,85 Kč
1 00885,19793 Kč85 879,51 Kč
2 50279,91132 Kč199 938,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,80000 Kč
Unit Price with VAT:167,94800 Kč