100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXG160ARA101ME61G

DigiKey Part Number
565-4527-2-ND - Tape & Reel (TR)
565-4527-1-ND - Cut Tape (CT)
565-4527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXG160ARA101ME61G
Description
CAP ALUM POLY 100UF 20% 16V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXG160ARA101ME61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
15000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3 A @ 100 kHz
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Type
Polymer
Height - Seated (Max)
0.240" (6.10mm)
Capacitance
100 µF
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
16 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
27mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,32800 Kč73,28 Kč
505,43840 Kč271,92 Kč
1004,84000 Kč484,00 Kč
5003,80148 Kč1 900,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,34645 Kč3 346,45 Kč
2 0003,08387 Kč6 167,74 Kč
3 0002,95134 Kč8 854,02 Kč
5 0002,80353 Kč14 017,65 Kč
7 0002,71663 Kč19 016,41 Kč
10 0002,63269 Kč26 326,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč