
MBRD640CTT4G | |
|---|---|
DigiKey Part Number | MBRD640CTT4GOSTR-ND - Tape & Reel (TR) MBRD640CTT4GOSCT-ND - Cut Tape (CT) MBRD640CTT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD640CTT4G |
Description | DIODE ARRAY SCHOTTKY 40V 3A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Schottky | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 40 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB095BM-40FHTL | Rohm Semiconductor | 1 163 | RB095BM-40FHTLCT-ND | 30,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 100 | 18,83730 Kč | 1 883,73 Kč |
| 500 | 14,93672 Kč | 7 468,36 Kč |
| 1 000 | 13,68251 Kč | 13 682,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,41208 Kč | 28 530,20 Kč |
| 5 000 | 10,63553 Kč | 53 177,65 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |








