
74LVC2G04GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8428-2-ND - Tape & Reel (TR) 1727-8428-1-ND - Cut Tape (CT) 1727-8428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GW-Q100H |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G04GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 2,04120 Kč | 51,03 Kč |
| 100 | 1,73230 Kč | 173,23 Kč |
| 250 | 1,58492 Kč | 396,23 Kč |
| 500 | 1,49590 Kč | 747,95 Kč |
| 1 000 | 1,42240 Kč | 1 422,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29789 Kč | 3 893,67 Kč |
| 6 000 | 1,25453 Kč | 7 527,18 Kč |
| 9 000 | 1,23279 Kč | 11 095,11 Kč |
| 15 000 | 1,20873 Kč | 18 130,95 Kč |
| 21 000 | 1,19466 Kč | 25 087,86 Kč |
| 30 000 | 1,18112 Kč | 35 433,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |









