AND Gate IC 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G08DP-Q100H

DigiKey Part Number
1727-7464-2-ND - Tape & Reel (TR)
1727-7464-1-ND - Cut Tape (CT)
1727-7464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G08DP-Q100H
Description
IC GATE AND 2CH 2-INP 8TSSOP
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
0.95V ~ 3.4V
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,43800 Kč54,38 Kč
254,83800 Kč120,95 Kč
1004,18070 Kč418,07 Kč
2503,86532 Kč966,33 Kč
5003,67548 Kč1 837,74 Kč
1 0003,51905 Kč3 519,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,32601 Kč9 978,03 Kč
6 0003,23152 Kč19 389,12 Kč
9 0003,18418 Kč28 657,62 Kč
15 0003,13174 Kč46 976,10 Kč
21 0003,10109 Kč65 122,89 Kč
30 0003,07162 Kč92 148,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč