
SN74LVC2G08IDCTRQ1 | |
|---|---|
DigiKey Part Number | 296-36980-2-ND - Tape & Reel (TR) 296-36980-1-ND - Cut Tape (CT) 296-36980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G08IDCTRQ1 |
Description | IC GATE AND 2CH 2-INP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G08IDCTRQ1 Models |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SM8 |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 11,38700 Kč | 113,87 Kč |
| 25 | 10,22760 Kč | 255,69 Kč |
| 100 | 8,96790 Kč | 896,79 Kč |
| 250 | 8,36388 Kč | 2 090,97 Kč |
| 500 | 8,00058 Kč | 4 000,29 Kč |
| 1 000 | 7,91341 Kč | 7 913,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,33161 Kč | 21 994,83 Kč |
| 6 000 | 7,15073 Kč | 42 904,38 Kč |
| 9 000 | 7,06010 Kč | 63 540,90 Kč |
| 15 000 | 6,95977 Kč | 104 396,55 Kč |
| 21 000 | 6,90107 Kč | 144 922,47 Kč |
| 30 000 | 6,84468 Kč | 205 340,40 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |





