MFR Recommended
Similar
Similar
Similar
Similar

SN74LVC2G08DCTRG4 | |
|---|---|
DigiKey Part Number | 296-52739-2-ND - Tape & Reel (TR) 296-52739-1-ND - Cut Tape (CT) 296-52739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G08DCTRG4 |
Description | IC GATE AND 2CH 2-INP SM8 |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G08DCTRG4 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SM8 |
Number of Inputs 2 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G08DCTR | Texas Instruments | 16 878 | 296-13263-1-ND | 10,64000 Kč | MFR Recommended |
| 74LVC2G08DC,125 | Nexperia USA Inc. | 0 | 1727-3560-1-ND | 5,21000 Kč | Similar |
| 74LVC2G08DP,125 | Nexperia USA Inc. | 7 635 | 1727-5987-1-ND | 6,88000 Kč | Similar |
| 74LVC2G08DP-Q100H | Nexperia USA Inc. | 0 | 1727-7464-1-ND | 7,72000 Kč | Similar |
| NL27WZ08USG | onsemi | 0 | NL27WZ08USGOSCT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,13921 Kč | 15 417,63 Kč |
| 6 000 | 5,00410 Kč | 30 024,60 Kč |
| 9 000 | 4,93645 Kč | 44 428,05 Kč |
| 15 000 | 4,86147 Kč | 72 922,05 Kč |
| 21 000 | 4,81768 Kč | 101 171,28 Kč |
| 30 000 | 4,77553 Kč | 143 265,90 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |





