SN74LVC2G08DCTRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16 878
Unit Price: 10,64000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,21000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 635
Unit Price: 6,88000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,72000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet
AND Gate IC 2 Channel SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G08DCTRE4

DigiKey Part Number
296-52738-2-ND - Tape & Reel (TR)
296-52738-1-ND - Cut Tape (CT)
296-52738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G08DCTRE4
Description
IC GATE AND 2CH 2-INP SM8
Customer Reference
Detailed Description
AND Gate IC 2 Channel SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G08DCTRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
SM8
Number of Inputs
2
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2G08DCTRTexas Instruments16 878296-13263-1-ND10,64000 KčMFR Recommended
74LVC2G08DC,125Nexperia USA Inc.01727-3560-1-ND5,21000 KčSimilar
74LVC2G08DP,125Nexperia USA Inc.7 6351727-5987-1-ND6,88000 KčSimilar
74LVC2G08DP-Q100HNexperia USA Inc.01727-7464-1-ND7,72000 KčSimilar
NL27WZ08USGonsemi0NL27WZ08USGOSCT-ND4,80000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,38410 Kč13 152,30 Kč
6 0004,26558 Kč25 593,48 Kč
9 0004,20623 Kč37 856,07 Kč
15 0004,14046 Kč62 106,90 Kč
21 0004,10203 Kč86 142,63 Kč
30 0004,06507 Kč121 952,10 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
108,15500 Kč81,55 Kč
257,30760 Kč182,69 Kč
1006,36090 Kč636,09 Kč
2505,91044 Kč1 477,61 Kč
5005,63892 Kč2 819,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč