
LTC2055CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2055CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC2055CMS8#TRPBFCT-ND - Cut Tape (CT) LTC2055CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2055CMS8#TRPBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2055CMS8#TRPBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 130µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.5V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 10 | 98,50200 Kč | 985,02 Kč |
| 25 | 91,00520 Kč | 2 275,13 Kč |
| 100 | 82,75520 Kč | 8 275,52 Kč |
| 250 | 79,67480 Kč | 19 918,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 72,44260 Kč | 181 106,50 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |

