Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm)
S5B-ZR-SM4A-TF(LF)(SN)
S5B-ZR-SM4A-TF(LF)(SN)

S5B-ZR-SM4A-TF

DigiKey Part Number
455-S5B-ZR-SM4A-TFTR-ND - Tape & Reel (TR)
455-S5B-ZR-SM4A-TFCT-ND - Cut Tape (CT)
455-S5B-ZR-SM4A-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5B-ZR-SM4A-TF
Description
CONN HEADER SMD R/A 5POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
S5B-ZR-SM4A-TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.146" (3.70mm)
Series
Contact Shape
Circular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA6T), Nylon 6T
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,27600 Kč112,76 Kč
1009,57300 Kč957,30 Kč
5008,54408 Kč4 272,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,13568 Kč8 135,68 Kč
2 0007,74732 Kč15 494,64 Kč
3 0007,52876 Kč22 586,28 Kč
5 0007,26233 Kč36 311,65 Kč
7 0007,09198 Kč49 643,86 Kč
10 0006,91582 Kč69 158,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč