
A05ZR05ZR28H152B | |
|---|---|
DigiKey Part Number | 455-4247-ND |
Manufacturer | |
Manufacturer Product Number | A05ZR05ZR28H152B |
Description | JUMPER 05ZR-8M-P - 05ZR-8M-P 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,14500 Kč | 291,45 Kč |
| 25 | 27,32240 Kč | 683,06 Kč |
| 50 | 26,01240 Kč | 1 300,62 Kč |
| 100 | 24,76920 Kč | 2 476,92 Kč |
| 250 | 23,21792 Kč | 5 804,48 Kč |
| 500 | 22,10922 Kč | 11 054,61 Kč |
| 1 000 | 21,05364 Kč | 21 053,64 Kč |
| 3 000 | 19,48397 Kč | 58 451,91 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |












