
A05ZR05ZR28H51A | |
|---|---|
DigiKey Part Number | 455-4250-ND |
Manufacturer | |
Manufacturer Product Number | A05ZR05ZR28H51A |
Description | JUMPER 05ZR-8M-P - 05ZR-8M-P 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,83800 Kč | 218,38 Kč |
| 25 | 20,46040 Kč | 511,51 Kč |
| 50 | 19,48620 Kč | 974,31 Kč |
| 100 | 18,55380 Kč | 1 855,38 Kč |
| 250 | 17,39056 Kč | 4 347,64 Kč |
| 500 | 16,56028 Kč | 8 280,14 Kč |
| 1 000 | 15,76950 Kč | 15 769,50 Kč |
| 3 000 | 14,59354 Kč | 43 780,62 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |















