
A05KR05KR26E102A | |
|---|---|
DigiKey Part Number | 455-3462-ND |
Manufacturer | |
Manufacturer Product Number | A05KR05KR26E102A |
Description | JUMPER 05KR-6S-P - 05KR-6S-P 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color Blue, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,06100 Kč | 210,61 Kč |
| 25 | 19,72960 Kč | 493,24 Kč |
| 50 | 18,78900 Kč | 939,45 Kč |
| 100 | 17,89030 Kč | 1 789,03 Kč |
| 250 | 16,76900 Kč | 4 192,25 Kč |
| 500 | 15,96814 Kč | 7 984,07 Kč |
| 1 000 | 15,20570 Kč | 15 205,70 Kč |
| 3 000 | 14,07174 Kč | 42 215,22 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |








