
7800 | |
|---|---|
DigiKey Part Number | 36-7800-ND |
Manufacturer | |
Manufacturer Product Number | 7800 |
Description | TERM SCREW M4 6 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7800 Models |
Category | Current Rating (Amps) 30 A |
Manufacturer Keystone Electronics | Number of Pins 6 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size M4 | Screw Material Brass |
Termination Snap-Fit | Screw Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 17,93600 Kč | 179,36 Kč |
| 25 | 16,05880 Kč | 401,47 Kč |
| 100 | 13,76460 Kč | 1 376,46 Kč |
| 1 000 | 11,26197 Kč | 11 261,97 Kč |
| 2 500 | 10,21920 Kč | 25 548,00 Kč |
| 5 000 | 9,17642 Kč | 45 882,10 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |





