
7771 | |
|---|---|
DigiKey Part Number | 36-7771-ND |
Manufacturer | |
Manufacturer Product Number | 7771 |
Description | TERM SCREW M3 4 PIN PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7771 Models |
Category | Current Rating (Amps) 15 A |
Manufacturer Keystone Electronics | Number of Pins 4 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size M3 | Screw Material Brass |
Termination Solder | Screw Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,84400 Kč | 98,44 Kč |
| 25 | 8,80920 Kč | 220,23 Kč |
| 100 | 7,71650 Kč | 771,65 Kč |
| 1 000 | 5,74757 Kč | 5 747,57 Kč |
| 2 500 | 5,20061 Kč | 13 001,52 Kč |
| 5 000 | 4,83126 Kč | 24 156,30 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |











