Bumper Cylindrical, Tapered 0.312" Dia (7.92mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Tapered 0.312" Dia (7.92mm) Polyurethane Black
SJ61A1

SJ61A1

DigiKey Part Number
SJ5746-0-ND
Manufacturer
Manufacturer Product Number
SJ61A1
Description
BUMPER CYLIN 0.312" DIA BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Tapered 0.312" Dia (7.92mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
0.312" Dia (7.92mm)
Manufacturer
3M
Thickness
0.200" (5.08mm)
Series
Material
Polyurethane
Packaging
Sheet
Hardness
72 Shore M
Part Status
Active
Form
Sheet
Type
Bumper
Mounting Type
Adhesive, Rubber
Shape
Cylindrical, Tapered
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75 024
Check for Additional Incoming Stock
All prices are in CZK
Sheet
QuantityUnit PriceExt Price
1443,28236 Kč472,66 Kč
2883,08556 Kč888,64 Kč
5762,90946 Kč1 675,85 Kč
1 0082,78098 Kč2 803,23 Kč
2 5922,58886 Kč6 710,33 Kč
5 0402,47006 Kč12 449,10 Kč
10 0802,35884 Kč23 777,11 Kč
25 0562,23011 Kč55 877,64 Kč
50 1122,14375 Kč107 427,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,28236 Kč
Unit Price with VAT:3,97166 Kč