Bumper Cylindrical, Flat Top 0.315" Dia (8.00mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ5076

DigiKey Part Number
3M156065-ND
Manufacturer
Manufacturer Product Number
SJ5076
Description
BUMPER CYLIN 0.315" DIA BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Flat Top 0.315" Dia (8.00mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
0.315" Dia (8.00mm)
Manufacturer
3M
Thickness
0.110" (2.79mm)
Series
Material
Polyurethane
Packaging
Bulk
Hardness
72 Shore M
Part Status
Active
Form
Sheet
Type
Bumper
Mounting Type
Adhesive, Rubber
Shape
Cylindrical, Flat Top
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 312 712
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
562,69607 Kč150,98 Kč
1122,51786 Kč282,00 Kč
2802,31354 Kč647,79 Kč
5042,19770 Kč1 107,64 Kč
1 0082,07438 Kč2 090,98 Kč
3 0241,90530 Kč5 761,63 Kč
6 0481,81295 Kč10 964,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2,69607 Kč
Unit Price with VAT:3,26224 Kč