
163114 | |
|---|---|
DigiKey Part Number | 19-163114-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 163114 |
Description | ASSORTED BUMPERS KIT |
Customer Reference | |
Detailed Description | Assorted Bumpers Kit |
Category | Part Status Discontinued at DigiKey |
Manufacturer 3M | Kit Type Bumpers |
Series | Kit Contents Assorted |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,64000 Kč | 1 414,64 Kč |
| 5 | 1 333,83400 Kč | 6 669,17 Kč |
| 10 | 1 293,43500 Kč | 12 934,35 Kč |
| 25 | 1 172,16720 Kč | 29 304,18 Kč |
| 50 | 1 131,74600 Kč | 56 587,30 Kč |
| 100 | 1 091,32700 Kč | 109 132,70 Kč |
| Unit Price without VAT: | 1 414,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,71440 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| SJ5076 | BUMPER CYLIN 0.315" DIA BLACK | 56 |
| SJ-5744-BLACK | BUMPER CYLINDRICAL 0.75" DIA BLK | 40 |
| SJ-5303 (CLEAR) | BUMPER CYLINDRICAL 0.44" DIA CLR | 56 |
| SJ5382 | BUMPER CYLINDRICAL 0.25" DIA CLR | 144 |

