
SJ-5303 (CLEAR) | |
|---|---|
DigiKey Part Number | SJ5303-7-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5303 (CLEAR) |
Description | BUMPER CYLINDRICAL 0.44" DIA CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.440" Dia (11.18mm) Polyurethane Clear |
Datasheet | Datasheet |
Category | Thickness 0.200" (5.08mm) |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 75 Shore M |
Packaging Bulk | Form Sheet |
Part Status Active | Mounting Type Adhesive, Acrylic |
Type Bumper | Shelf Life 18 Months |
Shape Cylindrical, Dome | Shelf Life Start Date of Manufacture |
Color Clear | Base Product Number |
Size / Dimension 0.440" Dia (11.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 2,68482 Kč | 150,35 Kč |
| 112 | 2,50848 Kč | 280,95 Kč |
| 280 | 2,30529 Kč | 645,48 Kč |
| 504 | 2,18978 Kč | 1 103,65 Kč |
| 1 008 | 2,06688 Kč | 2 083,42 Kč |
| 2 520 | 1,92432 Kč | 4 849,29 Kč |
| 5 040 | 1,82958 Kč | 9 221,08 Kč |
| Unit Price without VAT: | 2,68482 Kč |
|---|---|
| Unit Price with VAT: | 3,24863 Kč |














